The MCP6541T-E/LT is a general purpose logic IC with a common mode rejection ratio of 70dB and power supply rejection ratio of 80dB. It has an input bias current of 1pA and an input offset voltage of 7mV. The device is available in a SC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C, and it is compliant with RoHS regulations.
Microchip MCP6541T-E/LT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Not CompliantNo |
No datasheet is available for this part.