
Single-channel CMOS comparator with push-pull, TTL compatible output. Features 5.5V maximum supply voltage, 1.6V minimum supply voltage, and 5V operating supply voltage. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias current is 1pA, with a 7mV input offset voltage and 6.5mV hysteresis. Operates from -40°C to 125°C in a 5-pin SOT-23 surface mount package.
Sign in to ask questions about the Microchip MCP6541T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6541T-E/OT technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Description | PUSH-PULL |
| Height | 1.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6541T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
