
Single-channel, general-purpose comparator with push-pull, TTL output. Features rail-to-rail input/output, 5mV input offset voltage, 6.5mV hysteresis, and 4µs response time. Operates from 1.6V to 5.5V supply voltage with a maximum supply current of 1mA. Packaged in a 5-pin SC-70 surface-mount case, this component offers 70dB CMRR and 80dB PSRR.
Sign in to ask questions about the Microchip MCP6541T-I/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6541T-I/LT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Description | PUSH-PULL |
| Height | 1mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 331°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 600nA |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6541T-I/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
