
Single-channel general-purpose comparator with rail-to-rail input/output. Features a 5.5V maximum supply voltage and 1.6V minimum supply voltage, operating from -40°C to 125°C. Offers a 6.5mV hysteresis, 7mV input offset voltage, and 1pA input bias current. CMOS technology with push-pull, TTL compatible output. Packaged in a 5-pin SOT-23 surface-mount case, supplied on tape and reel.
Sign in to ask questions about the Microchip MCP6541UT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6541UT-E/OT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 600nA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6541UT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
