
Dual general-purpose comparator IC featuring Rail-to-Rail I/O and a maximum supply voltage of 5.5V. This surface-mount component, housed in an 8-pin SOIC package, offers a 6.5mV hysteresis and a 4µs response time. Key specifications include a 70dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and a low quiescent current of 1µA. Operating across a wide temperature range of -40°C to 125°C, it is RoHS compliant and manufactured using CMOS technology.
Microchip MCP6542-E/SN technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.25mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 163°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6542-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
