
Dual general-purpose comparator IC featuring a 7mV input offset voltage and 6.5mV hysteresis. This CMOS device offers a 4µs response time and operates from a 1.6V to 5.5V supply voltage, with a typical 5V operating voltage. It boasts 70dB common mode rejection and 80dB power supply rejection, with a 2mA output current per channel. Packaged in a through-hole PDIP-8 with 0.300 inch width, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MCP6542-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6542-I/P technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 3.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6542-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
