
Dual general-purpose CMOS comparator IC featuring a 7mV input offset voltage and 6.5mV hysteresis. Offers a 4µs response time and 2mA output current per channel. Operates from 1.6V to 5.5V supply voltage with a maximum supply current of 1mA. Packaged in an 8-pin SOIC surface-mount package, this RoHS compliant component boasts 70dB CMRR and 80dB PSRR.
Microchip MCP6542-I/SN technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.25mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 163°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6542-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
