The MCP6542T-E/SNVAO is a dual comparator from Microchip, operating within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply voltage of 7V. The device has 8 terminals and is available in an 8-pin R-PDSO-G8 package. It is designed for automotive applications and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Microchip MCP6542T-E/SNVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.