
Dual-channel, general-purpose comparator IC featuring Rail-to-Rail I/O and a maximum supply voltage of 5.5V. This surface-mount device operates within a temperature range of -40°C to 85°C, offering a typical hysteresis of 6.5mV and a response time of 4µs. Key specifications include a 1pA input bias current, 7mV input offset voltage, and 2mA output current. The component is manufactured using CMOS technology and is RoHS compliant.
Microchip MCP6542T-I/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 163°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 2mA |
| Output Current per Channel | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6542T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
