
CMOS comparator IC featuring a single channel with push-pull, TTL-compatible output. Offers a 7mV input offset voltage, 6.5mV hysteresis, and a 4µs response time. Operates from 1.6V to 5.5V supply voltage with a low quiescent current of 1µA. This surface-mount component is housed in an MSOP package, measuring 3mm x 3mm x 0.95mm, and is RoHS compliant.
Microchip MCP6543-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.95mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 600nA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6543-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
