
General purpose comparator IC featuring a single channel with push-pull, TTL output. Operates from a 1.6V to 5.5V supply range with a low quiescent current of 1uA. Offers a 7mV input offset voltage and 6.5mV hysteresis, with a fast 8us propagation delay. CMOS technology, surface mountable in an MSOP package, with 70dB CMRR and 80dB PSRR.
Microchip MCP6543T-E/MS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 206°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6543T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
