
Single-channel general-purpose comparator IC featuring push-pull, TTL output. Operates from a 1.6V to 5.5V supply voltage with a low quiescent current of 1µA. Offers a 6.5mV hysteresis and 7mV input offset voltage, with 1pA input bias and maximum input current. Packaged in an 8-pin SOIC for surface mounting, this lead-free and RoHS compliant component boasts 70dB CMRR and 80dB PSRR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6543T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6543T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6543T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.