
Single-channel, general-purpose comparator IC featuring push-pull, TTL output. Operates from a 1.6V to 5.5V supply voltage with a low 1µA quiescent current. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input bias and offset current are 1pA and 7mV respectively, with 6.5mV hysteresis. Packaged in an 8-pin SOIC for surface mounting, this CMOS component has a 4µs response time and 8µs propagation delay.
Microchip MCP6543T-I/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6543T-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
