
Quad general-purpose comparator IC featuring CMOS technology. Offers 4 independent comparator channels with push-pull, TTL compatible outputs. Key specifications include a 7mV input offset voltage, 6.5mV hysteresis, and a 8µs propagation delay. Operates from 1.6V to 5.5V supply voltage with a typical quiescent current of 1µA. Packaged in a 14-pin PDIP for through-hole mounting, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6544-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6544-E/P technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 3.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
