
Quad rail-to-rail input/output comparator IC, operating from 1.6V to 5.5V, featuring push-pull TTL output. This general-purpose comparator offers a 4µs response time, 8µs propagation delay, and 6.5mV hysteresis. With a 1pA input bias current and 7mV input offset voltage, it provides 70dB CMRR and 80dB PSRR. Housed in a 14-pin SOIC package, this surface-mount component operates across a -40°C to 125°C temperature range.
Microchip MCP6544-E/SL technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.25mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 120°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
