
Quad rail-to-rail input/output comparator, operating from 1.6V to 5.5V. Features 4 channels, CMOS technology, and push-pull TTL output. Offers 70dB common mode rejection, 80dB power supply rejection, and 6.5mV hysteresis. Input bias and offset currents are 1pA and 7mV respectively, with a 4µs response time. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Microchip MCP6544-E/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.05mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 100°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
