
Quad comparator IC featuring a 7mV input offset voltage and 6.5mV hysteresis. This general-purpose, CMOS device offers a 4µs response time and 4 channels with push-pull, TTL compatible outputs. Operating from a 1.6V to 5.5V supply, it has a maximum supply current of 1mA and an output current of 2mA per channel. Packaged in a 14-pin PDIP with through-hole mounting, this RoHS compliant component operates from -40°C to 85°C.
Microchip MCP6544-I/P technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 3.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Natural Thermal Resistance | 70°C/W |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
