
The MCP6544T-E/SL is a 4-channel CMOS specialty logic IC available in a SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a common mode rejection ratio of 70dB, hysteresis of 6.5mV, and an input bias current of 1pA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.6V. The MCP6544T-E/SL is suitable for use in surface mount applications.
Microchip MCP6544T-E/SL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544T-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
