
Quad general-purpose comparator featuring CMOS technology, designed for surface mount applications in a TSSOP package. Offers four independent channels with push-pull, TTL output. Key specifications include a maximum input offset voltage of 7mV, 70dB common mode rejection ratio, and 80dB power supply rejection ratio. Operates across a wide temperature range of -40°C to 125°C with a supply voltage range of 1.6V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6544T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6544T-E/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.