
Quad Comparator IC, CMOS technology, featuring 4 channels with push-pull, TTL output. Offers a 7mV input offset voltage, 6.5mV hysteresis, and 1pA input bias current. Operates from 1.6V to 5.5V supply voltage with a maximum supply current of 1mA. Packaged in a 14-pin TSSOP for surface mounting, with a response time of 4us and a propagation delay of 8us. Boasts 70dB CMRR and 80dB PSRR, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip MCP6544T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6544T-I/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6544T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
