
CMOS general-purpose comparator IC featuring a single channel with a 7mV input offset voltage and 6.5mV hysteresis. Offers a 4µs response time and 30mA output current, with TTL output type. Operates from 1.6V to 5.5V supply voltage, consuming a low 1µA quiescent current. Packaged in a 5-pin SOT-23 surface mount configuration, this lead-free and RoHS compliant component boasts 70dB CMRR and 80dB PSRR.
Sign in to ask questions about the Microchip MCP6546RT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6546RT-I/OT technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 2mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6546RT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
