General purpose comparator IC featuring a single channel with TTL output. Boasts a 7mV input offset voltage and 6.5mV hysteresis, operating across a 1.6V to 5.5V supply range. Offers a 30mA output current and 8µs propagation delay, with a 1µA quiescent current. This surface mount component is packaged in SOIC and operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP6546T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Type | TTL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
