
Single-channel, general-purpose comparator IC featuring CMOS technology. Offers a 3us response time and 8us propagation delay, with a 30mA output current capability. Operates from 1.6V to 5.5V supply voltage, consuming a low 1uA quiescent current. Boasts 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Surface mountable in a compact SC package (2.25mm L x 1.35mm W x 1mm H).
Microchip MCP6546UT-I/LT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Height | 1mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6546UT-I/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
