
Dual general-purpose comparator IC featuring CMOS technology. Offers a 7mV input offset voltage, 6.5mV hysteresis, and a 3000ns response time. Operates from 1.6V to 5.5V supply voltage with a 30mA output current. Packaged in an 8-pin PDIP with through-hole mounting. Provides 70dB CMRR and 80dB PSRR, with a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6547-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6547-E/P technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.195inch |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Type | TTL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6547-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
