
Dual general-purpose comparator featuring 2 channels, CMOS technology, and TTL output. Offers 7mV input offset voltage, 6.5mV hysteresis, and 1pA input bias current. Operates from 1.6V to 5.5V supply voltage with a 30mA output current. Packaged in an 8-pin SOIC surface-mount package, this component boasts 70dB CMRR and 80dB PSRR.
Microchip MCP6547T-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Type | TTL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6547T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.