
Dual rail-to-rail input/output comparator IC featuring 2 channels, 5.5V maximum supply voltage, and 1.6V minimum supply voltage. Operates across a -40°C to 85°C temperature range with 1uA quiescent current. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Surface mountable in an 8-pin SOIC package, this CMOS comparator provides 2mA output current per channel and a 4us response time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6547T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6547T-I/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 30mA |
| Output Current per Channel | 2mA |
| Output Type | TTL |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6547T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.