
General purpose comparator IC featuring a single channel with TTL output. Offers a wide operating supply voltage range of 1.6V to 5.5V, with a typical operating supply voltage of 5V and a low quiescent current of 1µA. Key performance specifications include a maximum input offset voltage of 7mV, 70dB common mode rejection ratio, and 80dB power supply rejection ratio. This through-hole component is housed in an 8-pin PDIP package with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height.
Microchip MCP6548-I/P technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 3.3mm |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 30mA |
| Output Current per Channel | 2mA |
| Output Type | TTL |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6548-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
