
Quad CMOS comparator with 7mV input offset voltage and 6.5mV hysteresis. Features 4 channels, 30mA output current, and TTL output type. Operates from 1.6V to 5.5V supply with 80dB PSRR and 70dB CMRR. Through-hole mounting in a 14-pin PDIP package, with a 3000ns response time.
Microchip MCP6549-E/P technical specifications.
| Amplifier Type | COMPARATOR |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.195inch |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Length | 0.775inch |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Type | TTL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6549-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
