
Quad CMOS comparator featuring 7mV input offset voltage and 6.5mV hysteresis. Offers 4 channels with TTL output and 30mA output current. Operates from 1.6V to 5.5V supply, with 80dB PSRR and 70dB CMRR. Surface mountable in a TSSOP package, with a 3000ns response time and 8µs propagation delay.
Sign in to ask questions about the Microchip MCP6549-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6549-E/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Type | TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6549-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
