
Quad general-purpose comparator featuring CMOS technology. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input offset voltage is 7mV maximum with 6.5mV hysteresis. Operates from 1.6V to 5.5V supply with a 30mA output current and 8µs propagation delay. Surface mountable in a 14-pin SOIC package.
Sign in to ask questions about the Microchip MCP6549T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6549T-E/SL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6.5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 30mA |
| Output Type | TTL |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6549T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.