
Quad operational amplifier featuring a 50MHz gain bandwidth product and 30V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 200µV and minimal 6pA input bias current. With a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V, it provides 65dB common mode rejection and 61dB PSRR. The surface-mount TSSOP package contains four independent amplifier circuits, delivering 95mA output current.
Checking distributor stock and pricing after the page loads.
Microchip MCP654T-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 95mA |
| Output Current per Channel | 150mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
No datasheet is available for this part.