Dual operational amplifier featuring a 50MHz bandwidth and 30V/µs slew rate. Offers a low input offset voltage of 200µV and 6pA input bias current. Operates from 2.5V to 5.5V supply voltage with a typical 6mA supply current. Packaged in a 3mm x 3mm DFN with a 0.95mm height, suitable for surface mounting. Includes 65dB CMRR and 61dB PSRR, with a 123dB voltage gain.
Checking distributor stock and pricing after the page loads.
Microchip MCP655-E/MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Height | 0.95mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 95mA |
| Output Current per Channel | 100mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | mCal Technology |
| Slew Rate | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.