
Dual operational amplifier featuring a 50MHz bandwidth and 30V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 200µV maximum and 6pA input bias current. It operates from a 2.5V to 5.5V supply range, providing 95mA output current. Packaged in a compact 10-pin MSOP (3mm x 3mm x 0.85mm) for surface mounting, this RoHS compliant component boasts a 123dB voltage gain and 65dB CMRR.
Microchip MCP655-E/UN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 50MHz |
| Height | 0.85mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 200uV |
| Input Offset Voltage-Max | 200uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 95mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Slew Rate-Nom | 30V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 123dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP655-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
