
Single-channel, general-purpose comparator with rail-to-rail input and output. Features a 5.5V maximum supply voltage, 1.8V minimum supply voltage, and a low 130µA supply current. Offers a fast 47ns response time and 80ns propagation delay. Input bias current is 1pA with a 10mV input offset voltage and 5mV hysteresis. CMOS technology, push-pull TTL output, and 50mA output current. Packaged in a 5-pin SOT-23 surface mount for tape and reel distribution.
Microchip MCP6561RT-E/OT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.3mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Current per Channel | 30mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 47ns |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6561RT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
