
Single-channel, general-purpose comparator featuring Rail-to-Rail input and output. Operating from 1.8V to 5.5V, this CMOS device offers a 5mV hysteresis and a 49ns response time. Key specifications include a 10mV input offset voltage, 1pA input bias current, and 50mA output current capability. Packaged in a 5-pin SOT-23 for surface mounting, it operates across a -40°C to 125°C temperature range.
Microchip MCP6561T-E/OT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.3mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 256°C/W |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Current per Channel | 25mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 49ns |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6561T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
