
Dual rail-to-rail input comparator with 5mV hysteresis, 10mV input offset voltage, and 1pA input bias current. Features a 5.5V maximum supply voltage, 1.8V minimum supply voltage, and 130µA quiescent current. This surface mount component offers a 49ns response time and 80ns propagation delay, with a push-pull TTL output. Operating temperature range is -40°C to 125°C.
Microchip MCP6562-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.25mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 163°C/W |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 49ns |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6562-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
