
Quad rail-to-rail input comparator IC, featuring 4 channels and CMOS technology. Operates from 1.8V to 5.5V with a nominal supply of 5V, drawing 100µA quiescent current. Offers 5mV hysteresis, 10mV input offset voltage, and 1pA input bias current. Includes push-pull, TTL compatible outputs capable of 50mA output current. Packaged in a 14-pin SOIC surface mount case, this component boasts a 49ns response time and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6564-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6564-E/SL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.25mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 120°C/W |
| Nominal Supply Current | 100uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 49ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6564-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
