
Quad Rail-to-Rail Input Comparator, CMOS technology, operating from 1.8V to 5.5V. Features 5mV hysteresis, 47ns response time, and 80ns propagation delay. Offers 30mA output current per channel with a 50mA total output current. Packaged in a 14-pin TSSOP for surface mounting, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6564-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6564-E/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.05mm |
| Hysteresis | 5mV |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Current per Channel | 30mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 47ns |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6564-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
