
Quad general-purpose comparator featuring 4 channels, 5mV hysteresis, and 10mV input offset voltage. Operates from 1.8V to 5.5V with a 56ns response time and 80ns propagation delay. Offers 66dB CMRR and 70dB PSRR, with 1pA input bias and max input current. CMOS technology, push-pull TTL output, and 50mA output current. Surface mount TSSOP package, RoHS compliant, and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6564T-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6564T-E/ST technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6564T-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.