
General purpose comparator IC featuring a 10mV input offset voltage and 5mV hysteresis. Offers a 49ns response time with a 130uA maximum supply current. Operates from 1.8V to 5.5V with a 5V nominal supply voltage. This single-channel, surface-mount device is housed in a 5-pin SC-70 package and provides CMOS output compatibility.
Microchip MCP6566T-E/LT technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 66dB |
| Height | 1mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Current per Channel | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 49ns |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6566T-E/LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
