
Single rail-to-rail input comparator IC featuring a 5.5V maximum supply voltage and 1.8V minimum supply voltage. This general-purpose CMOS component offers a 5mV hysteresis, 10mV input offset voltage, and 1pA input bias current. Operating across a -40°C to 125°C temperature range, it boasts a 66dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. The surface mount SOT-23 package, measuring 1.3mm high, 1.8mm wide, and 3.1mm long, is supplied on tape and reel.
Microchip MCP6566UT-E/OT technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.3mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6566UT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
