
Dual Rail-to-Rail Input Comparator IC, CMOS technology, operating from 1.8V to 5.5V with a nominal 5V supply. Features 2 channels, 5mV hysteresis, 10mV input offset voltage, and 1pA input bias current. Offers 56ns response time, 80ns propagation delay, 50mA output current, and 66dB CMRR. Packaged in an 8-pin SOIC surface mount, this RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6567-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6567-E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.25mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 163°C/W |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 56ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6567-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
