
Quad rail-to-rail input comparator with 5mV hysteresis, 10mV input offset voltage, and 1pA input bias current. Features a 5.5V maximum supply voltage, 100µA nominal supply current, and 50mA output current. Operating temperature range from -40°C to 125°C. Surface mountable in a 14-pin SOIC package.
Microchip MCP6569-E/SL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Height | 1.25mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 120°C/W |
| Nominal Supply Current | 100uA |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 80ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 56ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Type | General Purpose |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6569-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
