Quad operational amplifier featuring a 50 MHz unity-gain bandwidth and 30 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 200 µV and a nominal common-mode rejection ratio of 81 dB. Designed for automotive temperature grades, it operates from a 2.5 V nominal supply voltage up to 6.5 V maximum. The component is housed in a 16-terminal, 4x4 mm PQCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP659-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP659-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 30 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 81 |
| Voltage Gain-Min | 25100 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP659-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.