
Single-channel, general-purpose comparator with push-pull output. Features a wide operating voltage range of 1.8V to 5.5V and a low quiescent current of 4µA. Offers 5mV hysteresis, 10mV input offset voltage, and 1pA input bias current. Operates across an extended temperature range of -40°C to 125°C. Packaged in a 6-pin SOT-23 surface-mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP65R41T-1202E/CHY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP65R41T-1202E/CHY technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Description | PUSH-PULL |
| Height | 1.3mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP65R41T-1202E/CHY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
