
Single-channel, push-pull output comparator with rail-to-rail input. Features a 5.5V maximum supply voltage, 1.8V minimum supply voltage, and a low 2.5µA nominal supply current. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operating temperature range spans -40°C to 125°C. Housed in a 6-pin SOT-23 surface-mount package.
Sign in to ask questions about the Microchip MCP65R41T-2402E/CHY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP65R41T-2402E/CHY technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Description | PUSH-PULL |
| Height | 1.3mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 190.5°C/W |
| Nominal Supply Current | 2.5uA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP65R41T-2402E/CHY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
