
Single-channel, general-purpose comparator with rail-to-rail input and open-drain output. Features a 5.5V maximum supply voltage, 1.8V minimum supply voltage, and a low 4µA supply current. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Hysteresis is 5mV, with a 10mV input offset voltage and 1pA input bias current. Packaged in a 6-pin SOT-23 for surface mounting, operating from -40°C to 125°C.
Microchip MCP65R46T-1202E/CHY technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Description | OPEN-DRAIN |
| Height | 1.3mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 50mA |
| Output Current per Channel | 2mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 4us |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Technology | CMOS |
| Turn-On Delay Time | 4us |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP65R46T-1202E/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
