
CMOS comparator IC featuring a single channel with an open-drain output. This surface mount component, housed in a SOT-23 package, operates from 1.8V to 5.5V with a low quiescent current of 4uA. Key specifications include a 5mV hysteresis, 10mV input offset voltage, and a 4us response time. It offers a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with a maximum output current of 50mA.
Microchip MCP65R46T-2402E/CHY technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 70dB |
| Description | OPEN-DRAIN |
| Height | 1.3mm |
| Hysteresis | 5mV |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 8us |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Technology | CMOS |
| Type | General Purpose |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP65R46T-2402E/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.