
Triple operational amplifier featuring a 60MHz bandwidth and 32V/µs slew rate. This general-purpose CMOS amplifier offers a 60MHz gain bandwidth product and 126dB voltage gain. It operates from a 2.5V to 5.5V supply, with a typical supply current of 6mA and an output current of 90mA. The device is housed in a 14-pin SOIC surface-mount package with dimensions of 8.65mm length, 3.9mm width, and 1.25mm height, and is RoHS compliant.
Microchip MCP660-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Height | 1.25mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 6mA |
| Output Current | 90mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Slew Rate-Nom | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP660-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
