
Triple operational amplifier featuring a 60MHz bandwidth and 32V/µs slew rate. This general-purpose op-amp offers a 60dB common mode rejection ratio and 61dB power supply rejection ratio. With a 6mA operating supply current and 90mA output current, it operates from 2.5V to 5.5V. The CMOS technology component is housed in a 14-pin TSSOP surface mount package.
Sign in to ask questions about the Microchip MCP660-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP660-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Height | 1.05mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 6mA |
| Output Current | 90mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Slew Rate-Nom | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP660-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.